
0033.4008 | |
|---|---|
DigiKey Part Number | 486-3899-ND |
Manufacturer | |
Manufacturer Product Number | 0033.4008 |
Description | SWITCH SELECT 3POS SP3T 10A 250V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position SP3T 10A (AC) 250 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Voltage Selector | |
Circuit | SP3T | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 14.10mm Dia | |
Ingress Protection | IP40 | |
Features | Marking: 100-115-230 | |
Operating Temperature | -40°C ~ 85°C | |
Depth Behind Flange | 21.00mm | |
Mechanical Life | 300 Cycles | |
Electrical Life | - | |
Approval Agency | CSA, SEMKO, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,30000 € | 14,30 € |
| 5 | 12,28600 € | 61,43 € |
| 10 | 11,50300 € | 115,03 € |
| 25 | 10,54240 € | 263,56 € |
| 50 | 9,86640 € | 493,32 € |
| 100 | 9,31500 € | 931,50 € |
| Unit Price without VAT: | 14,30000 € |
|---|---|
| Unit Price with VAT: | 17,30300 € |


