Selector Switch 6 Position SP6T 10A (AC) 250 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0033.1137

DigiKey Part Number
0033.1137-ND
Manufacturer
Manufacturer Product Number
0033.1137
Description
SWITCH SELECT 6POS SP6T 10A 250V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Selector Switch 6 Position SP6T 10A (AC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Line Voltage Selector
Circuit
SP6T
Number of Positions
6
Switch Function
On-On-On-On-On-On
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
250 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 30.00mm Dia
Ingress Protection
IP40
Features
Marking: 100-115-230-240
Operating Temperature
-40°C ~ 85°C
Depth Behind Flange
22.00mm
Mechanical Life
300 Cycles
Electrical Life
-
Approval Agency
cURus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,80000 €36,80 €
531,59200 €157,96 €
1029,57500 €295,75 €
2527,09360 €677,34 €
5025,34700 €1.267,35 €
10023,70350 €2.370,35 €
25021,67828 €5.419,57 €
Manufacturers Standard Package
Unit Price without VAT:36,80000 €
Unit Price with VAT:44,52800 €