


1407477 | |
|---|---|
DigiKey Part Number | 2202-1407477-ND |
Manufacturer | |
Manufacturer Product Number | 1407477 |
Description | FGA KGG 80-60 KIT |
Customer Reference | |
Detailed Description | Pneumatic Parallel Gripper End Effector |
Datasheet | Datasheet |
EDA/CAD Models | 1407477 Models |
Category | Operating Pressure 36.3 ~ 116.0PSI (2.5 ~ 8 bar) |
Manufacturer SCHUNK Intec Inc. | Closing Force 13.26kgf |
Packaging Box | Opening Force 16.83kgf |
Part Status Obsolete | Features Kit, Includes AGS Adapter |
Type Parallel Gripper | Operating Temperature 5°C ~ 90°C |
Number of Jaws 2 | Ingress Protection IP40 |
Drive Type Pneumatic | Weight 0.992 lb (449.96 g) |
Stroke Per Jaw 30mm |




