Metal, Aluminum Chassis, Cover 16.236" L x 18.110" W x 0.039" H (412.40mm x 460.00mm x 1.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30860514

DigiKey Part Number
1439-1305-ND
Manufacturer
Manufacturer Product Number
30860514
Description
CHASSIS 16.236X18.110X0.039" NAT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Chassis, Cover 16.236" L x 18.110" W x 0.039" H (412.40mm x 460.00mm x 1.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
30860514 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schroff
Series
Packaging
Bulk
Part Status
Active
Type
Chassis, Cover
Size / Dimension
16.236" L x 18.110" W x 0.039" H (412.40mm x 460.00mm x 1.00mm)
Features
-
Color
Natural
Material
Metal, Aluminum
For Use With/Related Products
Chassis
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,63000 €52,63 €
644,20333 €265,22 €
1042,05700 €420,57 €
2639,03346 €1.014,87 €
Unit Price without VAT:52,63000 €
Unit Price with VAT:63,68230 €