Parametric Equivalent

RXM4AB2B7PVS | |
|---|---|
DigiKey Part Number | 4008-RXM4AB2B7PVS-ND |
Manufacturer | |
Manufacturer Product Number | RXM4AB2B7PVS |
Description | MINIATURE, HARMONY ELECTROMECHAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RXM4AB2B7PVS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1500VA | |
Coil Current | 50 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | 7.2 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, GOST, IECEE CB Scheme, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 480 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 € | 21,42 € |
| Unit Price without VAT: | 21,42000 € |
|---|---|
| Unit Price with VAT: | 25,91820 € |


