


XVBC9M | |
|---|---|
DigiKey Part Number | 4008-XVBC9M-ND |
Manufacturer | |
Manufacturer Product Number | XVBC9M |
Description | HARMONY XVB, AUDIBLE UNIT FOR MO |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Acoustic Element | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Continuous, Pulse | |
Voltage - Supply | 120 ~ 230VAC | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65/IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 50°C | |
Weight | 0.400 lb (181.44 g) | |
Base Product Number |







