
ZB4BW7L3740 | |
|---|---|
DigiKey Part Number | 4008-ZB4BW7L3740-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BW7L3740 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Rectangular (Dual) Illuminated - Red/Green |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BW7L3740 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Red/Green | |
Actuator Type | Pushbutton, Rectangular (Dual) | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB5 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,49000 € | 22,49 € |
| Unit Price without VAT: | 22,49000 € |
|---|---|
| Unit Price with VAT: | 27,21290 € |




