XPSAC3421 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Schneider Electric
In Stock: 16
Unit Price: 242,22000 €
Datasheet
Safety Relay 3PST-NO (3 Form A) 115VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPSAC3421

DigiKey Part Number
4008-XPSAC3421-ND
Manufacturer
Manufacturer Product Number
XPSAC3421
Description
MODULE XPSAC - EMERGENCY STOP -
Customer Reference
Detailed Description
Safety Relay 3PST-NO (3 Form A) 115VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
DIN Rail
Coil Voltage
115VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
6 A
Switching Voltage
-
Features
Lighted Indicator
Termination Style
Screw Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-10°C ~ 55°C
Contact Material
-
Coil Power
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes