



SRT8KRMXLT | |
|---|---|
DigiKey Part Number | 4008-SRT8KRMXLT-ND |
Manufacturer | |
Manufacturer Product Number | SRT8KRMXLT |
Description | APC SRT 8KVA 208V RM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 8kVA / 8000W 208V |
Datasheet | Datasheet |
EDA/CAD Models | SRT8KRMXLT Models |
Category | Applications General Purpose, Industrial Control |
Manufacturer Schneider Electric | Form Rackmount |
Series | Power - Rated 8kVA / 8000W |
Packaging Bulk | AC Outlets 6 (UPS) |
Part Status Active | Voltage - Output 208V |
Type Standby (No Regulation) | Input Connector Hardwired |
Voltage - Input 208V | Output Connector NEMA L6-20R (4), NEMA L6-30R (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.401,49000 € | 9.401,49 € |
| Unit Price without VAT: | 9.401,49000 € |
|---|---|
| Unit Price with VAT: | 11.375,80290 € |

