Image for A9N18479 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9N18479

DigiKey Part Number
4008-A9N18479-ND
Manufacturer
Manufacturer Product Number
A9N18479
Description
ACTI9 C120H MCB 4P C 80A 15000A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 80A 415 V AC DC Toggle DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
80A
Voltage Rating - AC
415 V
Actuator Type
Toggle
Number of Poles
4
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
EN 60898-1, EN 60947-2, IEC 60898-1, IEC 60947-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1583,03000 €583,03 €
Manufacturers Standard Package
Unit Price without VAT:583,03000 €
Unit Price with VAT:705,46630 €