
M9R84440 | |
|---|---|
DigiKey Part Number | 4008-M9R84440-ND |
Manufacturer | |
Manufacturer Product Number | M9R84440 |
Description | MULTI9 GFP 4P 40A 260MA A-SI 480 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 40A 480 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | M9R84440 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Toggle | |
Number of Poles | 4 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN 61008-1, IEC 61008-1, UL1053 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,98000 € | 456,98 € |
| Unit Price without VAT: | 456,98000 € |
|---|---|
| Unit Price with VAT: | 552,94580 € |




















