LED Panel Indicator Green Fresnel 110V ~ 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001SKP58LGG31

DigiKey Part Number
4008-9001SKP58LGG31-ND
Manufacturer
Manufacturer Product Number
9001SKP58LGG31
Description
LED PNL IND GREEN FRESNEL 30MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Fresnel 110V ~ 120V
Datasheet
 Datasheet
EDA/CAD Models
9001SKP58LGG31 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Transparency
Fresnel
Manufacturer
Schneider Electric
Voltage
110V ~ 120V
Series
Panel Cutout Shape
Round
Packaging
Box
Panel Cutout Dimensions
1.18" (30.00mm)
Part Status
Active
Lens Size
30.00mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Green
Ingress Protection
IP66
Lens Color
Green
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1195,05000 €195,05 €
Manufacturers Standard Package
Unit Price without VAT:195,05000 €
Unit Price with VAT:236,01050 €