
9001K2105 | |
|---|---|
DigiKey Part Number | 4008-9001K2105-ND |
Manufacturer | |
Manufacturer Product Number | 9001K2105 |
Description | POTENTIOMETER 1KOHM 2W 30MM T-K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer Turns 2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | - | |
Power (Watts) | 2W | |
Built in Switch | None | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | - | |
Resistive Material | - | |
Termination Style | Solder Lug | |
Actuator Type | Knurled | |
Actuator Length | 1.520" (38.61mm) | |
Actuator Diameter | 1.660" (42.16mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 1.960" x 1.660" Face (49.78mm x 42.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,20000 € | 206,20 € |
| Unit Price without VAT: | 206,20000 € |
|---|---|
| Unit Price with VAT: | 249,50200 € |




