
RN222-0.8-02-39M | |
|---|---|
DigiKey Part Number | 817-2202-ND |
Manufacturer | |
Manufacturer Product Number | RN222-0.8-02-39M |
Description | CMC 39MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 1Ohm (Typ) |
Category | DC Resistance (DCR) (Max) 1Ohm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 300V |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tube | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.220" L x 0.709" W (31.00mm x 18.00mm) |
Number of Lines 2 | Height (Max) 1.165" (29.60mm) |
Inductance @ Frequency 39 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 800mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 15 | 1,89067 € | 28,36 € |
| 30 | 1,78267 € | 53,48 € |
| 60 | 1,68083 € | 100,85 € |
| 105 | 1,60286 € | 168,30 € |
| 255 | 1,48671 € | 379,11 € |
| 510 | 1,40202 € | 715,03 € |
| 1.005 | 1,32390 € | 1.330,52 € |
| 2.505 | 1,22574 € | 3.070,48 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

