
FN9274B-2-05 | |
|---|---|
DigiKey Part Number | 817-FN9274B-2-05-ND |
Manufacturer | |
Manufacturer Product Number | FN9274B-2-05 |
Description | PWR ENT RCPT IEC320-C18 PANEL QC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C18 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 2 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 2A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Front Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 28.50mm x 21.50mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CE, CQC, CSA, ENEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 € | 10,01 € |
| 10 | 8,50500 € | 85,05 € |
| 25 | 7,97200 € | 199,30 € |
| 50 | 7,59140 € | 379,57 € |
| 120 | 7,13675 € | 856,41 € |
| 360 | 6,60478 € | 2.377,72 € |
| 600 | 6,37122 € | 3.822,73 € |
| 1.080 | 6,11272 € | 6.601,74 € |
| Unit Price without VAT: | 10,01000 € |
|---|---|
| Unit Price with VAT: | 12,11210 € |




