
FN2070-1-06 | |
|---|---|
DigiKey Part Number | 817-1301-ND |
Manufacturer | |
Manufacturer Product Number | FN2070-1-06 |
Description | LINE FILTER 110V/250VAC 1A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 110V, 250V | |
Current | 1 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 22mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,59000 € | 26,59 € |
| 10 | 21,70200 € | 217,02 € |
| 25 | 20,01640 € | 500,41 € |
| 50 | 18,82820 € | 941,41 € |
| 100 | 17,70930 € | 1.770,93 € |
| 250 | 16,32988 € | 4.082,47 € |
| 500 | 16,21184 € | 8.105,92 € |
| Unit Price without VAT: | 26,59000 € |
|---|---|
| Unit Price with VAT: | 32,17390 € |

