Summary of SanAce Cooling Systems
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9WS0824H4021

DigiKey Part Number
9WS0824H4021-ND
Manufacturer
Manufacturer Product Number
9WS0824H4021
Description
FAN AXIAL 80X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 33.2 CFM (0.930m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9WS0824H4021 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
33.2 CFM (0.930m³/min)
Static Pressure
0.181 in H2O (45.1 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
32.0dB(A)
Power (Watts)
2.16 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.265 lb (120.2 g)
Current Rating (Amps)
0.090A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 15/12/2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
4042,13625 €1.685,45 €
Manufacturers Standard Package
Unit Price without VAT:42,13625 €
Unit Price with VAT:50,98486 €