
9CRV0412P5G201 | |
|---|---|
DigiKey Part Number | 1688-9CRV0412P5G201-ND |
Manufacturer | |
Manufacturer Product Number | 9CRV0412P5G201 |
Description | 40X56MM 12VDC COUNTER ROTATING T |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 26.8 CFM (0.750m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
Category | Features Counter-Rotating, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 62.0dB(A) |
Series | Power (Watts) 13.2 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads per Fan |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency cURus, TUV |
Width 56.00mm | Current Rating (Amps) 1.10A |
Air Flow 26.8 CFM (0.750m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 3.003 in H2O (748.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,72000 € | 35,72 € |
| 10 | 28,62100 € | 286,21 € |
| 25 | 26,03760 € | 650,94 € |
| 84 | 23,13857 € | 1.943,64 € |
| Unit Price without VAT: | 35,72000 € |
|---|---|
| Unit Price with VAT: | 43,22120 € |

