9WG1224G1D01-E is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 0
Unit Price: 76,39952 €
Datasheet

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: 40,63000 €
Datasheet
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 137.0 CFM (3.84m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9WG1224G1D01-E

DigiKey Part Number
9WG1224G1D01-E-ND
Manufacturer
Manufacturer Product Number
9WG1224G1D01-E
Description
FAN AXIAL 120X38MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 137.0 CFM (3.84m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9WG1224G1D01-E Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
12 W
Mfr
RPM
Series
Termination
3 Wire Leads
Packaging
Box
Ingress Protection
Part Status
Last Time Buy
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.904 lb (410.05 g)
Width
38.00mm
Current Rating (Amps)
0.500A
Air Flow
137.0 CFM (3.84m³/min)
Voltage Range
20.4 ~ 27.6VDC
Static Pressure
0.542 in H2O (135.0 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
80000 Hrs @ 60°C
Features
Locked Rotor Sensor
Base Product Number
Noise
49.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9WV1224H1D001Sanyo Denki America Inc.09WV1224H1D001-ND76,39952 €MFR Recommended
9GL1224G1D01Sanyo Denki America Inc.09GL1224G1D01-ND40,63000 €Parametric Equivalent
Last Time Buy
Last Time Buy Date: 15/12/2026
All prices are in EUR
Box
QuantityUnit PriceExt Price
2156,11286 €1.178,37 €
Manufacturers Standard Package
Unit Price without VAT:56,11286 €
Unit Price with VAT:67,89656 €