
9GV1248G4011 | |
|---|---|
DigiKey Part Number | 9GV1248G4011-ND |
Manufacturer | |
Manufacturer Product Number | 9GV1248G4011 |
Description | FAN AXIAL 120X25.4MM 48VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 171.0 CFM (4.79m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV1248G4011 Models |
Category | Noise 58.0dB(A) |
Mfr | Power (Watts) 20.16 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.573 lb (260.00 g) |
Width 25.40mm | Current Rating (Amps) 0.420A |
Air Flow 171.0 CFM (4.79m³/min) | Voltage Range 40.8 ~ 60VDC |
Static Pressure 0.900 in H2O (224.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 44,70033 € | 1.341,01 € |
| Unit Price without VAT: | 44,70033 € |
|---|---|
| Unit Price with VAT: | 54,08740 € |

