
109E5712P5K04 | |
|---|---|
DigiKey Part Number | 109E5712P5K04-ND |
Manufacturer | |
Manufacturer Product Number | 109E5712P5K04 |
Description | FAN AXIAL 172X51MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 150mm H Ball 300.0 CFM (8.40m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109E5712P5K04 Models |
Category | Noise 60.0dB(A) |
Mfr | Power (Watts) 34.8 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Obsolete | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Weight 1.7 lbs (760.0 g) |
Width 51.00mm | Current Rating (Amps) 2.90A |
Air Flow 300.0 CFM (8.40m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.976 in H2O (243.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |









