
DF30NA160F1 | |
|---|---|
DigiKey Part Number | 4076-DF30NA160F1-ND |
Manufacturer | |
Manufacturer Product Number | DF30NA160F1 |
Description | BRIDGE RECT 3P 1.6KV 30A 5-SIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Through Hole 5-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SanRex Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 30 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 30 A | |
Current - Reverse Leakage @ Vr | 14 mA @ 1600 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Exposed Pad | |
Supplier Device Package | 5-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,47000 € | 19,47 € |
| 12 | 13,70167 € | 164,42 € |
| 108 | 10,86704 € | 1.173,64 € |
| 504 | 10,72998 € | 5.407,91 € |
| Unit Price without VAT: | 19,47000 € |
|---|---|
| Unit Price with VAT: | 23,55870 € |

