
SJPB-D4 | |
|---|---|
DigiKey Part Number | SJPB-D4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJPB-D4 |
Description | DIODE SCHOTTKY 40V 1A SJP |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SJP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SJP |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,19907 € | 358,33 € |
| 3.600 | 0,18324 € | 659,66 € |
| Unit Price without VAT: | 0,19907 € |
|---|---|
| Unit Price with VAT: | 0,24087 € |

