
RG 1CV1 | |
|---|---|
DigiKey Part Number | RG1CV1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RG 1CV1 |
Description | DIODE STANDARD 1000V 700MA |
Customer Reference | |
Detailed Description | Diode 1000 V 700mA Through Hole |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 3.3 V @ 700 mA |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Box (TB) | Reverse Recovery Time (trr) 100 ns |
Part Status Obsolete | Current - Reverse Leakage @ Vr 20 µA @ 1000 V |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 700mA | Operating Temperature - Junction -40°C ~ 150°C |

