


LC5556LD | |
|---|---|
DigiKey Part Number | LC5556LD-ND |
Manufacturer | |
Manufacturer Product Number | LC5556LD |
Description | IC LED DRIVER OFFL SWITCHER 8DIP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 8-DIP |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer Sanken Electric USA Inc. | Voltage - Supply (Max) 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Type AC DC Offline Switcher | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Topology Step-Down (Buck) | Supplier Device Package 8-DIP |
Internal Switch(s) Yes | Base Product Number |

