
EU02AV1 | |
|---|---|
DigiKey Part Number | EU02AV1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EU02AV1 |
Description | DIODE STANDARD 600V 1A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 400 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EU 2AV | Sanken Electric USA Inc. | 0 | EU2AV-ND | 0,28854 € | Parametric Equivalent |
| EU 2AV0 | Sanken Electric USA Inc. | 0 | EU2AV0-ND | 0,28854 € | Parametric Equivalent |
| EU 2AV1 | Sanken Electric USA Inc. | 1 | EU2AV1CT-ND | 1,07000 € | Parametric Equivalent |
| EU02A | Sanken Electric USA Inc. | 0 | EU02A-ND | 0,28854 € | Parametric Equivalent |
| EU02AV | Sanken Electric USA Inc. | 0 | EU02AV-ND | 0,28854 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28854 € | 288,54 € |
| 2.000 | 0,26362 € | 527,24 € |
| 3.000 | 0,26177 € | 785,31 € |
| Unit Price without VAT: | 0,28854 € |
|---|---|
| Unit Price with VAT: | 0,34913 € |


