
EM01ZV0 | |
|---|---|
DigiKey Part Number | EM01ZV0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EM01ZV0 |
Description | DIODE STANDARD 200V 1A |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 970 mV @ 1 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28854 € | 288,54 € |
| 2.000 | 0,26362 € | 527,24 € |
| 3.000 | 0,26177 € | 785,31 € |
| Unit Price without VAT: | 0,28854 € |
|---|---|
| Unit Price with VAT: | 0,34913 € |

