Diode 200 V 1A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM 1ZV1

DigiKey Part Number
EM1ZV1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EM 1ZV1
Description
DIODE STANDARD 200V 1A
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
970 mV @ 1 A
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Tape & Box (TB)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,26477 €264,77 €
2.0000,24154 €483,08 €
3.0000,23559 €706,77 €
Manufacturers Standard Package
Unit Price without VAT:0,26477 €
Unit Price with VAT:0,32037 €