AU02ZV0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,32355 €
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,32355 €
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,32355 €
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,32355 €
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,32355 €
Datasheet
Diode 200 V 800mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU02ZV0

DigiKey Part Number
AU02ZV0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AU02ZV0
Description
DIODE STANDARD 200V 800MA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 200 V 800mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
400 ns
Packaging
Tape & Box (TB)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
800mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 800 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AU02ZSanken Electric USA Inc.0AU02Z-ND0,32355 €Parametric Equivalent
AU02ZVSanken Electric USA Inc.0AU02ZV-ND0,32355 €Parametric Equivalent
AU02ZV1Sanken Electric USA Inc.0AU02ZV1TB-ND0,32355 €Parametric Equivalent
AU02ZWKSanken Electric USA Inc.0AU02ZWK-ND0,32355 €Parametric Equivalent
AU02ZWSSanken Electric USA Inc.0AU02ZWS-ND0,32355 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,32355 €323,55 €
2.0000,30104 €602,08 €
Manufacturers Standard Package
Unit Price without VAT:0,32355 €
Unit Price with VAT:0,39150 €