
ZW-15-15-T-D-393-118 | |
|---|---|
DigiKey Part Number | 612-ZW-15-15-T-D-393-118-ND |
Manufacturer | |
Manufacturer Product Number | ZW-15-15-T-D-393-118 |
Description | CONN BRD STACK .100" 30POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZW-15-15-T-D-393-118 Models |
Category | Length - Overall Pin 0.630" (16.002mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.119" (3.023mm) |
Series | Length - Stack Height 0.393" (9.982mm) |
Packaging Bulk | Length - Tail 0.118" (2.997mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 30 | Termination Solder |
Pitch 0.100" (2.54mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,71040 € |

