cms-no-primary-photo
cms-photo-disclaimer

ZW-10-17-L-D-236-110

cms-digikey-product-number
612-ZW-10-17-L-D-236-110-ND
cms-manufacturer
cms-manufacturer-product-number
ZW-10-17-L-D-236-110
cms-description
CONN BRD STACK .100" 20POS
cms-standard-lead-time
4 Weeks
cms-customer-reference
cms-detailed-description
20 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
cms-datasheet
 cms-datasheet
cms-eda-cad-models
ZW-10-17-L-D-236-110 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
20
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.480" (12.192mm)
Length - Post (Mating)
0.134" (3.404mm)
Length - Stack Height
0.236" (5.994mm)
Length - Tail
0.110" (2.794mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Factory Stock: 286
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantitycms-unit-pricecms-ext-price
12,23000 €2,23 €
cms-manufacturer-standard-package
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,69830 €