3 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMPT-03-02.5-L-V-S-TR

DigiKey Part Number
612-UMPT-03-02.5-L-V-S-TR-ND - Tape & Reel (TR)
612-UMPT-03-02.5-L-V-S-TRCT-ND - Cut Tape (CT)
612-UMPT-03-02.5-L-V-S-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMPT-03-02.5-L-V-S-TR
Description
CONN HDR 3POS 2.00MM SMD SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UMPT-03-02.5-L-V-S-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
3
Pitch
0.079" (2.00mm)
Mounting Type
Surface Mount
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
-
Color
Black
Fastening Type
-
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Voltage Rating
650 V
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 329
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,98000 €3,98 €
103,37800 €33,78 €
253,16720 €79,18 €
503,01560 €150,78 €
1002,87160 €287,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4502,28622 €1.028,80 €
9002,12476 €1.912,28 €
Manufacturers Standard Package
Unit Price without VAT:3,98000 €
Unit Price with VAT:4,81580 €