
TFM-112-22-STL-D | |
|---|---|
DigiKey Part Number | 612-TFM-112-22-STL-D-ND |
Manufacturer | |
Manufacturer Product Number | TFM-112-22-STL-D |
Description | HIGH-RELIABILITY TIGER EYE TERMI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.139" (3.53mm) |
Series | Insulation Height 0.360" (9.14mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3.7A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |

