
TCSD-15-D-17.71-01-N | |
|---|---|
DigiKey Part Number | TCSD-15-D-17.71-01-N-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-15-D-17.71-01-N |
Description | 2MM DOUBLE ROW FEMALE IDC ASSEMB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 1.48' (449.83mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-15-D-17.71-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 1.48' (449.83mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,35000 € | 15,35 € |
| 10 | 14,53600 € | 145,36 € |
| 25 | 13,69200 € | 342,30 € |
| 50 | 12,77140 € | 638,57 € |
| 100 | 11,87630 € | 1.187,63 € |
| 250 | 11,49976 € | 2.874,94 € |
| Unit Price without VAT: | 15,35000 € |
|---|---|
| Unit Price with VAT: | 18,57350 € |

