Image for T2M-130-01-L-D-SM-WT-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2M-130-01-L-D-SM-WT-K-TR

DigiKey Part Number
T2M-130-01-L-D-SM-WT-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T2M-130-01-L-D-SM-WT-K-TR
Description
CONN HEADER SMD 60POS 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 60 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
T2M-130-01-L-D-SM-WT-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.228" (5.80mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
2.6A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2007,34825 €1.469,65 €
Manufacturers Standard Package
Unit Price without VAT:7,34825 €
Unit Price with VAT:8,89138 €