


SSM-107-L-DV-BE-K-TR | |
|---|---|
DigiKey Part Number | SAM14600TR-ND - Tape & Reel (TR) SAM14600CT-ND - Cut Tape (CT) SAM14600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM-107-L-DV-BE-K-TR |
Description | CONN RCPT 14POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSM-107-L-DV-BE-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.290" (7.37mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Pick and Place |
Number of Positions | Current Rating (Amps) 5.2A per Contact |
Number of Positions Loaded All | Voltage Rating 405VAC, 572VDC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,75700 € | 27,57 € |
| 100 | 2,34290 € | 234,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,13240 € | 746,34 € |
| 700 | 1,81029 € | 1.267,20 € |
| 1.050 | 1,70086 € | 1.785,90 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,93250 € |

