
SIR1-10-L-S-K-TR | |
|---|---|
DigiKey Part Number | 612-SIR1-10-L-S-K-TR-ND - Tape & Reel (TR) 612-SIR1-10-L-S-K-TRCT-ND - Cut Tape (CT) 612-SIR1-10-L-S-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR1-10-L-S-K-TR |
Description | CONN SPRING MOD 10POS R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Compression Contact, Non-Gendered Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SIR1-10-L-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 € | 5,88 € |
| 10 | 4,99900 € | 49,99 € |
| 25 | 4,68560 € | 117,14 € |
| 50 | 4,46200 € | 223,10 € |
| 100 | 4,24890 € | 424,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 3,48546 € | 1.481,32 € |
| 850 | 3,26149 € | 2.772,27 € |
| Unit Price without VAT: | 5,88000 € |
|---|---|
| Unit Price with VAT: | 7,11480 € |

