



SEAM-50-02.0-S-06-2-A-K-TR | |
---|---|
DigiKey Part Number | SAM14474TR-ND - Tape & Reel (TR) SAM14474CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-02.0-S-06-2-A-K-TR |
Description | CONN HD ARRAY PLUG 300P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-02.0-S-06-2-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,47000 € | 21,47 € |
10 | 20,53100 € | 205,31 € |
25 | 19,75960 € | 493,99 € |
50 | 18,31400 € | 915,70 € |
100 | 17,21910 € | 1.721,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
225 | 15,73036 € | 3.539,33 € |
450 | 13,38433 € | 6.022,95 € |
675 | 11,80676 € | 7.969,56 € |
Unit Price without VAT: | 21,47000 € |
---|---|
Unit Price with VAT: | 25,97870 € |