
SEAF8-10-05.0-S-10-3-FR | |
|---|---|
DigiKey Part Number | 612-SEAF8-10-05.0-S-10-3-FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SEAF8-10-05.0-S-10-3-FR |
Description | "0.80 MM SEARAY HIGH-SPEED HIGH- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm | |
Height Above Board | 0.180" (4.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 10,14532 € | 3.297,23 € |
| Unit Price without VAT: | 10,14532 € |
|---|---|
| Unit Price with VAT: | 12,27584 € |

