

SEAF-30-06.5-L-10-1-A-K-TR | |
---|---|
DigiKey Part Number | 612-SEAF-30-06.5-L-10-1-A-K-TR-ND - Tape & Reel (TR) 612-SEAF-30-06.5-L-10-1-A-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-30-06.5-L-10-1-A-K-TR |
Description | CONN HD ARRAY RCPT 300P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-30-06.5-L-10-1-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm | |
Height Above Board | 0.258" (6.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,18000 € | 19,18 € |
10 | 18,34500 € | 183,45 € |
25 | 17,65640 € | 441,41 € |
50 | 16,36340 € | 818,17 € |
100 | 15,69670 € | 1.569,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 14,05595 € | 2.811,19 € |
400 | 12,82410 € | 5.129,64 € |
Unit Price without VAT: | 19,18000 € |
---|---|
Unit Price with VAT: | 23,20780 € |