
QTS-050-02-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14281TR-ND - Tape & Reel (TR) SAM14281CT-ND - Cut Tape (CT) SAM14281DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTS-050-02-L-D-A-K-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | QTS-050-02-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 € | 9,15 € |
| 10 | 7,78000 € | 77,80 € |
| 25 | 7,29200 € | 182,30 € |
| 50 | 6,94400 € | 347,20 € |
| 100 | 6,61260 € | 661,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,98620 € | 2.095,86 € |
| 600 | 5,40538 € | 3.243,23 € |
| 1.500 | 3,83306 € | 5.749,59 € |
| Unit Price without VAT: | 9,15000 € |
|---|---|
| Unit Price with VAT: | 11,07150 € |

