Similar
Similar
Similar
Similar
Similar
Similar
Similar

QTS-025-02-F-D-RA-LS2 | |
|---|---|
DigiKey Part Number | QTS-025-02-F-D-RA-LS2-ND |
Manufacturer | |
Manufacturer Product Number | QTS-025-02-F-D-RA-LS2 |
Description | CONN HDR 50POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold |
EDA/CAD Models | QTS-025-02-F-D-RA-LS2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane), Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.371" (9.42mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 11,08464 € | 310,37 € |
| Unit Price without VAT: | 11,08464 € |
|---|---|
| Unit Price with VAT: | 13,41241 € |

