
QTH-060-01-F-D-RA | |
|---|---|
DigiKey Part Number | 612-QTH-060-01-F-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | QTH-060-01-F-D-RA |
Description | CONN HDR 120POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-060-01-F-D-RA Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tray | Features Ground Bus (Plane) |
Part Status Active | Contact Finish Gold |
Connector Type Header, Outer Shroud Contacts | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Positions 120 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-060-01-L-D-RA | Samtec Inc. | 209 | 612-QTH-060-01-L-D-RA-ND | 13,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,86000 € | 14,86 € |
| 10 | 14,06700 € | 140,67 € |
| 25 | 13,53600 € | 338,40 € |
| 50 | 13,21040 € | 660,52 € |
| 100 | 12,84410 € | 1.284,41 € |
| Unit Price without VAT: | 14,86000 € |
|---|---|
| Unit Price with VAT: | 17,98060 € |

