
QTH-020-03-F-D-DP-A-FR | |
|---|---|
DigiKey Part Number | 612-QTH-020-03-F-D-DP-A-FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTH-020-03-F-D-DP-A-FR |
Description | "0.50 MM Q STRIP HIGH-SPEED GROU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.404" (10.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 6,70773 € | 1.006,16 € |
| Unit Price without VAT: | 6,70773 € |
|---|---|
| Unit Price with VAT: | 8,11635 € |

