
QTE-060-04-F-D-A | |
|---|---|
DigiKey Part Number | 612-QTE-060-04-F-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QTE-060-04-F-D-A |
Description | CONN HDR 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-060-04-F-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 16mm | |
Height Above Board | 0.600" (15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 € | 18,27 € |
| 39 | 14,05179 € | 548,02 € |
| 78 | 13,70936 € | 1.069,33 € |
| 117 | 10,48735 € | 1.227,02 € |
| 234 | 9,41329 € | 2.202,71 € |
| 468 | 8,32374 € | 3.895,51 € |
| Unit Price without VAT: | 18,27000 € |
|---|---|
| Unit Price with VAT: | 22,10670 € |

