Similar
Similar
Similar
Similar

QSH-030-01-C-D-A-L-K-TR | |
|---|---|
DigiKey Part Number | QSH-030-01-C-D-A-L-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QSH-030-01-C-D-A-L-K-TR |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-030-01-C-D-A-L-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Latches, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 60 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSH-030-01-F-D-A-L-K-TR | Samtec Inc. | 0 | QSH-030-01-F-D-A-L-K-TR-ND | 4,94645 € | Similar |
| QSH-030-01-H-D-A-FL-K-TR | Samtec Inc. | 0 | QSH-030-01-H-D-A-FL-K-TR-ND | 7,30067 € | Similar |
| QSH-030-01-L-D-A-FL-K-TR | Samtec Inc. | 0 | QSH-030-01-L-D-A-FL-K-TR-ND | 4,50450 € | Similar |
| QSH-030-01-L-D-A-L-K-TR | Samtec Inc. | 0 | QSH-030-01-L-D-A-L-K-TR-ND | 5,90786 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,40650 € | 1.881,30 € |
| Unit Price without VAT: | 9,40650 € |
|---|---|
| Unit Price with VAT: | 11,38187 € |

