



QRM8-026-02.0-L-D-A-GP | |
|---|---|
DigiKey Part Number | SAM11585-ND |
Manufacturer | |
Manufacturer Product Number | QRM8-026-02.0-L-D-A-GP |
Description | CONN ARRAY PLUG 52POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRM8-026-02.0-L-D-A-GP Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Array, Male Pins | Mated Stacking Heights 7mm, 9mm |
Number of Positions 52 | Height Above Board 0.189" (4.80mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,13000 € | 10,13 € |
| 10 | 9,37200 € | 93,72 € |
| 25 | 8,85840 € | 221,46 € |
| 50 | 8,53280 € | 426,64 € |
| 100 | 8,45990 € | 845,99 € |
| Unit Price without VAT: | 10,13000 € |
|---|---|
| Unit Price with VAT: | 12,25730 € |

