QRM8-018-05.0-S-D-DP-A-GP-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 6,85022 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 10,63225 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 7,51316 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 8,52716 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 8,09956 €
Datasheet
Image for QRM8-018-05.0-S-D-DP-A-GP-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QRM8-018-05.0-S-D-DP-A-GP-K-TR

DigiKey Part Number
QRM8-018-05.0-S-D-DP-A-GP-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QRM8-018-05.0-S-D-DP-A-GP-K-TR
Description
.8MM Q RATE TERMINAL WITH EDGE R
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
36 Position Connector Differential Pair Array, Male Surface Mount Gold
EDA/CAD Models
QRM8-018-05.0-S-D-DP-A-GP-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
36
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
10mm, 12mm
Height Above Board
0.307" (7.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1258,33728 €1.042,16 €
Manufacturers Standard Package
Unit Price without VAT:8,33728 €
Unit Price with VAT:10,08811 €