QFSS-078-04.25-L-D-A-P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 29,44038 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 35,08385 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 33,86000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 20,55077 €

Similar


Samtec Inc.
In Stock: 16
Unit Price: 26,72000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 16,19913 €
156 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFSS-078-04.25-L-D-A-P

DigiKey Part Number
QFSS-078-04.25-L-D-A-P-ND
Manufacturer
Manufacturer Product Number
QFSS-078-04.25-L-D-A-P
Description
.635MM DOUBLE ROW SHIELDED TERMI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
156 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
EDA/CAD Models
QFSS-078-04.25-L-D-A-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
156
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Shielded
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
11mm
Height Above Board
0.278" (7.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2620,75462 €539,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,75462 €
Unit Price with VAT:25,11309 €