
QFS-048-01-SL-D-DP-RA | |
|---|---|
DigiKey Part Number | QFS-048-01-SL-D-DP-RA-ND |
Manufacturer | |
Manufacturer Product Number | QFS-048-01-SL-D-DP-RA |
Description | CONN DIFF ARRAY RCPT 96P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 96 Position Connector Differential Pair Array, Female Surface Mount, Right Angle Gold |
EDA/CAD Models | QFS-048-01-SL-D-DP-RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 96 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 18,93313 € | 302,93 € |
| Unit Price without VAT: | 18,93313 € |
|---|---|
| Unit Price with VAT: | 22,90909 € |

